- RS Stock No.:
- 882-5065
- Mfr. Part No.:
- 1777073
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 882-5065
- Mfr. Part No.:
- 1777073
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON MSTBV 2,5 Series 5.08 mm Terminal Block Header with Flanges
COMBICON MSTBV 2,5 Series 5.08 mm pitch terminal block headers which form part of a two-part pluggable terminal block system when used with terminal block plug connectors. These PCB headers offer design flexibility as they will mate with a range of plugs that have different connection types. The vertical connection orientation enables space saving multiple row mounting on the PCB. Screw flanges on either side of the headers provide a secure connection to the mating plug.
Features and Benefits
• Mate with wide range of plugs offering design flexibility
• Vertical orientation for PCB space saving
• Screw flanges for secure mating connection
• Vertical orientation for PCB space saving
• Screw flanges for secure mating connection
Specifications
Attribute | Value |
---|---|
Series | COMBICON MSTBV |
Pitch | 5.08mm |
Number of Contacts | 2 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin |
Current Rating | 12.0A |
Voltage Rating | 630.0 V |
- RS Stock No.:
- 882-5065
- Mfr. Part No.:
- 1777073
- Manufacturer:
- Phoenix Contact