- RS Stock No.:
- 885-7053
- Mfr. Part No.:
- 5810130064
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7053
- Mfr. Part No.:
- 5810130064
- Manufacturer:
- Cinch Connectors
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Modice Headers
Interfaces with Cinch SHS, industry standard harness connectors
Features and Benefits
Available with or without ferrite filtering option
Epoxy sealed terminals for optimised sealing characteristics
Centre threaded mating bushing
Epoxy sealed terminals for optimised sealing characteristics
Centre threaded mating bushing
Note
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Specifications
Attribute | Value |
---|---|
Pitch | 1.5mm |
Number of Contacts | 30 |
Number of Rows | 3 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 10.0A |
Series Number | 58101 |