- RS Stock No.:
- 888-6401
- Mfr. Part No.:
- SSF-LXH103LYD
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6401
- Mfr. Part No.:
- SSF-LXH103LYD
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
Product Details
SSF-LXH103 Series T-3mm Single Level - QuasarBrite™
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.
Potential Applications:
Board level status indicator
Board level fault indicator
Circuit troubleshooting indicator
Warning/alarm lights
Backlighting of Overlays
Post lighting switches and keypads
Potential Applications:
Board level status indicator
Board level fault indicator
Circuit troubleshooting indicator
Warning/alarm lights
Backlighting of Overlays
Post lighting switches and keypads
State-of-the-art chip technology
Easy drop-in board instillation
Right angle to the board position
Choice of colours and lens finishes
Low current versions available
Blinking LED
With internal resistor for 5V and 12V operation
Black or grey holders for high contrast
Easy drop-in board instillation
Right angle to the board position
Choice of colours and lens finishes
Low current versions available
Blinking LED
With internal resistor for 5V and 12V operation
Black or grey holders for high contrast
PCB LED Indicators, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Number of Pins | 2 |
Viewing Angle | 80 ° |
Dominant Wavelength | 585 nm |
Dimensions | 4.6 x 8.75 x 7.37mm |
Lens Finish | Diffused |
Forward Current | 150mA |
Lens Colour | Yellow |