- RS Stock No.:
- 890-6934
- Mfr. Part No.:
- 550-0305F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-6934
- Mfr. Part No.:
- 550-0305F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 550-xx05 Series LED CBI® Circuit Board Indicators
The 550-xx05 series, from Dialight, are 5mm CBI (Circuit Board Indicator) LEDs. They are in 3-leaded packages with common cathode. These bi-colour LED indicators are available in a choice of colours.
Features of the 550-xx05 series:
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Dominant Wavelength | 585 nm |
LED Orientation | Right Angle |
Dimensions | 6.1 x 9.27 x 6.1mm |
Length | 6.1mm |
Width | 9.27mm |
Height | 6.1mm |
Lens Colour | Yellow |
Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 |
Intensity | 12.3mcd |
Forward Current | 20mA |
Power Dissipation | 60mW |
Configuration | Single |
LED Size | 5mm (T-1 3/4) |
Lens Finish | Diffused |
Series | 550 |