- RS Stock No.:
- 890-7029
- Mfr. Part No.:
- 553-0121F
- Manufacturer:
- Dialight
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.022
(exc. VAT)
€0.027
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €0.022 | €1.10 |
*price indicative |
- RS Stock No.:
- 890-7029
- Mfr. Part No.:
- 553-0121F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Number of LEDs | 2 |
Mounting Type | Through Hole |
Number of Pins | 4 |
Viewing Angle | 45 ° |
Dominant Wavelength | 563 / 650 nm |
LED Orientation | Right Angle |
Dimensions | 4.32 x 10.92 x 9.65mm |
Length | 4.32mm |
Width | 10.92mm |
Height | 9.65mm |
Series | 553 |
Lens Colour | White |
Lens Finish | Diffused, Tinted |
Configuration | Bi-Level |
LED Size | 3mm (T-1) |
Power Dissipation | 60 (Red) mW, 75 (Green) mW |
Standards Met | RoHS Compliant |
Intensity | 10 (Red) mcd, 16 (Green) mcd |
Forward Current | 10mA |