Phoenix Contact HC-ALU Aluminium PCB Enclosure, 150 x 53.5 x 74mm

Subtotal (1 pack of 500 units)*

€24,054.00

(exc. VAT)

€29,586.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24,054.00€48.108

*price indicative

RS Stock No.:
280-753
Mfr. Part No.:
2200888
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

150 x 53.5 x 74mm

Internal Length

150 mm

Internal Width

54 mm

Internal Height

74 mm

Body Material

Aluminium

Series

HC-ALU

COO (Country of Origin):
HU
The Phoenix Contact Electronics housing is expertly engineered for versatile applications, combining durability and functionality without compromise. The aluminium profile, designed in a two-piece assembly, provides a reliable solution for both handheld and wall-mounted configurations. With its impressive range of customisable lengths and widths, the product offers flexibility to accommodate various electronic components.

Designed to accommodate multiple PCB holders for versatile configurations
Simple wall mounting with optional accessories facilitates easy installation
Engineered to perform in a broad temperature range for diverse applications

Related links