Phoenix Contact HCS ABS PCB Enclosure, 29 x 80 x 135mm
- RS Stock No.:
- 280-774
- Mfr. Part No.:
- 2203157
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€83.86
(exc. VAT)
€103.15
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.86 |
*price indicative
- RS Stock No.:
- 280-774
- Mfr. Part No.:
- 2203157
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 29 x 80 x 135mm | |
| Internal Length | 29 mm | |
| Internal Width | 80 mm | |
| Internal Height | 135 mm | |
| Body Material | ABS | |
| Series | HCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 29 x 80 x 135mm | ||
Internal Length 29 mm | ||
Internal Width 80 mm | ||
Internal Height 135 mm | ||
Body Material ABS | ||
Series HCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld housing is expertly designed for those who demand efficiency and flexibility in their electronic projects. The HCS-C MINI-P 1W is crafted to accommodate a variety of applications, featuring a smart modular design that allows for swift assembly and integration of components. Its ergonomic design caters to user comfort, making it ideal for prolonged use.
Designed to accommodate 2 AA batteries facilitating easy power management
Suitable for a variety of electronic applications enhancing project adaptability
Compact dimensions that optimise space while maintaining functionality
Suitable for a variety of electronic applications enhancing project adaptability
Compact dimensions that optimise space while maintaining functionality
Related links
- Phoenix Contact HCS ABS PCB Enclosure, 29 x 80 x 135mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
- Phoenix Contact HCS ABS PCB Enclosure, 150 x 48 x 28mm
- Phoenix Contact HCS ABS PCB Enclosure, 40 x 92 x 216mm
- Phoenix Contact HCS ABS PCB Enclosure, 39 x 94 x 12.5mm
- Phoenix Contact HCS ABS PCB Enclosure, 39 x 94 x 182.5mm
- Phoenix Contact HCS ABS PCB Enclosure, 26 x 70.5 x 110mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure
