- RS Stock No.:
- 179-3114
- Mfr. Part No.:
- 2203332
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€49.59
(exc. VAT)
€61.00
(inc. VAT)
Units | Per unit |
1 + | €49.59 |
- RS Stock No.:
- 179-3114
- Mfr. Part No.:
- 2203332
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Specifications
Attribute | Value |
---|---|
Internal Dimensions | 114.8 x 94.8 x 14.3mm |
Internal Length | 115 mm |
Internal Width | 95 mm |
Internal Height | 14 mm |
Body Material | Polycarbonate |
Number of Pins | 1 |
IP Rating | IP40 |