Phoenix Contact PA Enclosure Accessory
- RS Stock No.:
- 179-3126
- Mfr. Part No.:
- 2203395
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€3.01
(exc. VAT)
€3.70
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.01 |
*price indicative
- RS Stock No.:
- 179-3126
- Mfr. Part No.:
- 2203395
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Body Material | PA | |
| Standards Met | UL 94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Body Material PA | ||
Standards Met UL 94 | ||
- COO (Country of Origin):
- DE
Complete housing for PCBs, can be positioned flexibly, includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Related links
- Phoenix Contact PA Enclosure Accessory
- Phoenix Contact PA PCB Enclosure
- Phoenix Contact Lower Housing Part With Metal Foot Catch Enclosure Type ME Series PA Enclosure
- Phoenix Contact PA Filler Plug for Use with Unoccupied Terminal Points (MSTBO), 20 x 19.05 x 12.3mm
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
