Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- RS Stock No.:
- 284-1133
- Mfr. Part No.:
- 2230003
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€225.19
(exc. VAT)
€276.98
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.19 | €45.038 |
*price indicative
- RS Stock No.:
- 284-1133
- Mfr. Part No.:
- 2230003
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 164 mm | |
| Body Material | Polycarbonate | |
| Series | ECS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 164 mm | ||
Body Material Polycarbonate | ||
Series ECS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact ECS family screw locking enclosure supports various PCB thicknesses for high application diversity and features an integrated pressure compensation membrane for fluctuating ambient pressures.
Integrated tamper protection
Suitable for outdoor and indoor applications
Suitable for outdoor and indoor applications
Related links
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ECS Polycarbonate PCB Enclosure, 172 x 116 x 64mm
- Phoenix Contact ECS Polycarbonate PCB Enclosure, 164 x 116 x 64mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure
