Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- RS Stock No.:
- 284-1310
- Mfr. Part No.:
- 2896157
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€18.59
(exc. VAT)
€22.87
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.59 | €1.859 |
*price indicative
- RS Stock No.:
- 284-1310
- Mfr. Part No.:
- 2896157
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 36 mm | |
| Body Material | Polycarbonate | |
| Series | BC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 36 mm | ||
Body Material Polycarbonate | ||
Series BC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for distribution boards in accordance with DIN 43880. It offers a coordinated housing and connection system for faster device development, individual online configuration for diverse building automation applications, and various connection technology options.
Flammability rating according to UL 94 V0
Tool free mounting
Tool free mounting
Related links
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure
- Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- RND RND 455 Polycarbonate PCB Mounting Enclosure, 114 x 114 x 30mm
