- RS Stock No.:
- 173-9891
- Mfr. Part No.:
- 0031.8231
- Manufacturer:
- Schurter
700 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€1.107
(exc. VAT)
€1.362
(inc. VAT)
Units | Per unit | Per Box* |
100 - 100 | €1.107 | €110.70 |
200 - 400 | €1.01 | €101.00 |
500 - 900 | €0.889 | €88.90 |
1000 + | €0.749 | €74.90 |
*price indicative |
- RS Stock No.:
- 173-9891
- Mfr. Part No.:
- 0031.8231
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
'SCHURTER' Dual Size Fuseholders, OGD
Impossible to have both size fuse-links installed at the same time
Insulation walls reduce the risk of electric shock
Kicked PCB-terminals, tin-plated for optimised soldering on PCB
Clip-ends prevent axial fuse-link movement
First fuse 6.3 x 32 mm, second fuse 5 x 20 mm
Insulation walls reduce the risk of electric shock
Kicked PCB-terminals, tin-plated for optimised soldering on PCB
Clip-ends prevent axial fuse-link movement
First fuse 6.3 x 32 mm, second fuse 5 x 20 mm
Approvals
UL Recognised; UL Recognised for Canada
Schurter Fuse Holder
The Schurter OGD series dual size horizontal through-hole fuse holder has an electrical rating of 500VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm and 6.3x32mm cartridge type. The fuse carrier with screw cap and knob are spring-loaded bayonet type with screwdriver slot. It has a low profile fuse block with protective walls to reduce the risk of electrical shock.
Features and Benefits
Both size fuse links are impossible to use at a same time
Clip-ends prevent axial fuse-link movement
Fuse carriers are easily replaceable
Operating temperature ranges between -40°C and 85°C
Shock safety
Thermoset is used as a body material
Clip-ends prevent axial fuse-link movement
Fuse carriers are easily replaceable
Operating temperature ranges between -40°C and 85°C
Shock safety
Thermoset is used as a body material
Applications
Industrial equipment
Three -phase supply equipment
Three -phase supply equipment
Certifications
CSA 22.2 no. 4248.1
IEC 60127-6
UL 4248-1
UL file number: E39328
VDE certificate number: 40008993 (250V) + 40018378 (500V)
IEC 60127-6
UL 4248-1
UL file number: E39328
VDE certificate number: 40008993 (250V) + 40018378 (500V)
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
Current Rating | 10A |
Voltage Rating | 500V ac |
Includes Indicator | No |
Gauge Piece Colour | Black |
Terminal Type | Solder |
International Protection Rating | IP20 |
Contact Material | Tin Plated Copper Alloy |