- RS Stock No.:
- 174-0922
- Mfr. Part No.:
- 37012000410
- Manufacturer:
- Wickmann
850 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.762
(exc. VAT)
€0.937
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.762 | €7.62 |
100 - 240 | €0.458 | €4.58 |
250 - 490 | €0.419 | €4.19 |
500 + | €0.384 | €3.84 |
*price indicative |
- RS Stock No.:
- 174-0922
- Mfr. Part No.:
- 37012000410
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The 370 Series are TR5®, sub-miniature, fast-acting type, 250V rated fuses.
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 250V |
Series | 370 |