- RS Stock No.:
- 719-1544
- Mfr. Part No.:
- 0031.2520
- Manufacturer:
- Schurter
30 In stock for delivery within 2 working days
Added
Price Each
€19.64
(exc. VAT)
€24.16
(inc. VAT)
Units | Per unit |
1 - 1 | €19.64 |
2 - 4 | €18.68 |
5 - 9 | €17.48 |
10 + | €16.09 |
- RS Stock No.:
- 719-1544
- Mfr. Part No.:
- 0031.2520
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter Fuse Holder FUP IP40
The FUP fuseholder from SCHURTER offers a shock-safe fuseholder for PCB mount approved for currents up to 16A (VDE) or 20A (UL). It has a 4W-rated power acceptance at 16A and an ambient temperature of 23° C, and is suitable for installation in equipment having protection classes I and II in accordance with IEC 61140. Applications for the FUP fuseholder can be found in all electronic areas, in particular for primary circuit protection in power and household electronics, measuring and control engineering and other industrial equipment.
Slotted PCB mounting fuse holder
Fuse Current:30A
Pin terminal
External depth 54.8mm
Operating temperature -40 to +85°C
External length/height 16.5mm
Flammability rating UL 94V-0
Head diameter:19mm
Fuse Current:30A
Pin terminal
External depth 54.8mm
Operating temperature -40 to +85°C
External length/height 16.5mm
Flammability rating UL 94V-0
Head diameter:19mm
Approvals
UL, VDE, CSA
Schurter Fuse Holder
The Schurter FUP series horizontal surface mount with separate slotted cap fuse holder has an electrical rating of 500VAC and 16A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It includes a 6.3x32mm cartridge type. The fuse carrier with handle and knob are spring-loaded bayonet type with screwdriver slot. It has a low profile fuse block with protection walls.
Features and Benefits
Fuse carriers are easily replaceable
It has a 4W high rated power acceptance
Operating temperature ranges between -40°C and 85°C
Screwdriver soldering
Shock safety
Thermoset is used as a body material
It has a 4W high rated power acceptance
Operating temperature ranges between -40°C and 85°C
Screwdriver soldering
Shock safety
Thermoset is used as a body material
Applications
Electronic equipment
Household appliance
Industrial equipment
3-phase supply equipment
Used in office equipment
Household appliance
Industrial equipment
3-phase supply equipment
Used in office equipment
Certifications
CSA 4248-1 / no. 3
IEC 60127-6
UL 4248-1 / UL 512 listed
UL File Number: E39328 listed
VDE Certificate Number: 40010391
IEC 60127-6
UL 4248-1 / UL 512 listed
UL File Number: E39328 listed
VDE Certificate Number: 40010391
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 6.3 x 32mm |
Current Rating | 16A |
Voltage Rating | 500V ac |
Includes Indicator | No |
Gauge Piece Colour | Black |
Cap Style | Slotted |
Protection Category | PC2 |
International Protection Rating | IP40 |
Terminal Type | Solder |
Contact Material | Tin Plated Copper Alloy |
- RS Stock No.:
- 719-1544
- Mfr. Part No.:
- 0031.2520
- Manufacturer:
- Schurter