- RS Stock No.:
- 876-8082
- Mfr. Part No.:
- 02810005H
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8082
- Mfr. Part No.:
- 02810005H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
ATO & Mini-Fuseholder
The MINI fuse holders from Littelfuse offer a board mount option for Automotive fuse protection. They allow easy changing of blown fuses and can accommodate fuses up to 15 A fuses.
Stacking ATO-blade fuseholder
PCB mounting
For bladefuses 15A max.
Rated voltage 32V
PCB mounting
For bladefuses 15A max.
Rated voltage 32V
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125V ac/dc |
Compatible Fuse Diameter | 0.25mm |
Series | 281 |
Standards Met | RoHS Compliant, UL Recognized |
Terminal Type | Pin |
Contact Material | Copper Alloy |