ERNI ERNI MicroCon Series Vertical Surface PCB Header, 26-Contact, 2 Row, 0.8 mm Pitch Surface Mount
- RS Stock No.:
- 602-324
- Mfr. Part No.:
- 294015-E
- Manufacturer:
- ERNI
Subtotal (1 box of 740 units)*
€3,926.04
(exc. VAT)
€4,829.03
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,926.04 | €5.305 |
*price indicative
- RS Stock No.:
- 602-324
- Mfr. Part No.:
- 294015-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 26 | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Current | 2.82A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 6mm | |
| Voltage | 500 V ac | |
| Series | ERNI MicroCon | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.25mm | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | DIN EN 60068-1,IEC 60721-3-1,IEC 60664,IEC 60112,IEC 60512,RoHS compliant,UL | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 26 | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Current 2.82A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 6mm | ||
Voltage 500 V ac | ||
Series ERNI MicroCon | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.25mm | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals DIN EN 60068-1,IEC 60721-3-1,IEC 60664,IEC 60112,IEC 60512,RoHS compliant,UL | ||
- COO (Country of Origin):
- TH
The ERNI PCB Mount Receptacle is used in board-to-board connector systems for secure electrical connections. It features a fully shrouded header design that ensures proper mating and alignment. The contact mating area is plated with gold (Au), offering excellent conductivity and corrosion resistance. This receptacle is ideal for high-reliability electronic applications.
Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant
Related links
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Right Angle Surface PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 2 Row, 0.8 mm Pitch Surface Mount
