TE Connectivity 2484142 Series Straight Cable PCB Socket, 50-Contact, 2 Row, 1 mm Pitch Crimp
- RS Stock No.:
- 602-783
- Mfr. Part No.:
- 2484142-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10000 units)*
€506.32
(exc. VAT)
€622.77
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €506.32 | €0.051 |
*price indicative
- RS Stock No.:
- 602-783
- Mfr. Part No.:
- 2484142-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | Housing | |
| Number of Rows | 2 | |
| Current | 6A | |
| Pitch | 1mm | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 500 V | |
| Series | 2484142 | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type Housing | ||
Number of Rows 2 | ||
Current 6A | ||
Pitch 1mm | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 500 V | ||
Series 2484142 | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Housing Receptacle is a Wire-to-Board connector designed for 50 positions with a 1 mm [0.039 in] centerline spacing. It features a crimp termination and has a 2-row configuration.
Natural color finish for standard appearance
Suitable for wire and cable management
Supports both power and signal transmission applications
Related links
- TE Connectivity 2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
- TE Connectivity 1-2484142 Series Straight Cable Mount PCB Socket 2-Row Crimp Termination
