- RS Stock No.:
- 121-6550
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-6550
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 1.27mm SMT Double Row PCB Sockets
A range of RS Pro double row SMT mount PCB sockets with a 1.27mm pitch. These SMT PCB sockets have contacts made from phosphor bronze with a gold plating and an insulator of made from UL94V-0 PA6T.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Wire to Board |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 300 V |
Contact Material | Bronze |