HARWIN M22-63 Series Straight Surface PCB Socket, 24-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 tube of 23 units)*

€114.011

(exc. VAT)

€140.231

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
23 +€4.957€114.01

*price indicative

RS Stock No.:
121-6939
Mfr. Part No.:
M22-6361242
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

24

Number of Rows

2

Sub Type

Board-to-Board

Current

12A

Pitch

2mm

Housing Material

Nylon

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250 V

Series

M22-63

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Bronze

Standards/Approvals

No

Harwin M22 Series 2 mm PCB Sockets


M22 series PCB through hole mounting industry standard sockets with a fine 2.mm pitch designed for use in board to board applications. With a high quality, Compact design these M22 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M22 sockets are MADE from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly Durable gold plated dual beam contacts offer an improved electrical connection and increase the overall connector reliability.

These M22 PCB socket connectors are available in single and double row configurations and various contact numbers

Features & Benefits


Fine 2 mm pitch

Compact design

High temperature thermoplastic housings

Highly reliable dual beam contacts

Up to 300 mating operations

Current rating of up to 2A per contact

Product Application Information


These M22 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Related links