Samtec ASP Series Straight Surface Mount PCB Socket, 400-Contact, 10-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 159-3645
- Mfr. Part No.:
- ASP-134486-01
- Manufacturer:
- Samtec
2 In stock for delivery within 2 working days
Added
Price Each
€28.86
(exc. VAT)
€35.50
(inc. VAT)
Units | Per unit |
1 - 9 | €28.86 |
10 - 49 | €25.52 |
50 - 99 | €24.79 |
100 - 499 | €24.16 |
500 + | €23.52 |
- RS Stock No.:
- 159-3645
- Mfr. Part No.:
- ASP-134486-01
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Samtec ASP Series PCB Socket, Copper Contact, 1.27mm Pitch - ASP-134486-01
This Samtec PCB socket is a high density connector designed for applications in the automation, electronics, electrical, and mechanical industries. With a surface mount and solder termination method, this board to board connector features 400 copper contacts and a 1.27mm pitch. The ASP series socket is ideal for high performance requirements in various industrial settings.
Features & Benefits
• High density design for compact applications
• surface mount socket for easy installation
• Solder termination method ensures secure connections
• 400 copper contacts for reliable conductivity
• 1.27mm pitch connector for precise alignment
• ASP series socket for compatibility within the series
• surface mount socket for easy installation
• Solder termination method ensures secure connections
• 400 copper contacts for reliable conductivity
• 1.27mm pitch connector for precise alignment
• ASP series socket for compatibility within the series
Applications
• For use in automation systems for data transmission
• Ideal for electronic devices requiring board-to-board connections
• Ideal for electronic devices requiring board-to-board connections
Can it be used for high-performance applications?
Yes, the Samtec PCB socket ASP-134486-01 is designed for high-performance requirements in industrial settings.
Will it ensure reliable connectivity?
The socket features 400 copper contacts for secure and reliable connectivity.
Is it suitable for compact applications?
With its high-density design and 1.27mm pitch, the socket is ideal for compact applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 400 |
Number of Rows | 10 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | ASP |
Contact Material | Copper |