Stelvio Kontek MINICOM Series Straight Through Hole Mount PCB Socket, 25-Contact, 1-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 163-3118
- Mfr. Part No.:
- 4772845125400
- Manufacturer:
- Stelvio Kontek
Temporarily out of stock - back order for despatch 25-07-2024, delivery within 2 working days
Added
Price Each (In a Tube of 9)
€2.861
(exc. VAT)
€3.519
(inc. VAT)
Units | Per unit | Per Tube* |
9 + | €2.861 | €25.749 |
*price indicative |
- RS Stock No.:
- 163-3118
- Mfr. Part No.:
- 4772845125400
- Manufacturer:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
Product Details
MINICOM Low Profile Breakaway PCB Sockets
MINICOM low profile breakaway PCB socket connectors with a tapered entry design for easy pin insertion and specially shaped contacts to prevent solder wicking. These MINICOM low profile breakaway PCB sockets have black GF UL94V-0 high temperature thermoplastic housings enabling an operating temperature range of -55 to +125°C and are available with tinned or gold plated contacts.
Insulation resistance 104 MΩ
Rated current 2A
Rated current 2A
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 500 V |
Series | MINICOM |
Contact Material | Bronze |
- RS Stock No.:
- 163-3118
- Mfr. Part No.:
- 4772845125400
- Manufacturer:
- Stelvio Kontek