Amphenol Socapex MHDAS Series Straight PCB PCB Socket, 4-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available

Subtotal (1 unit)*

€63.78

(exc. VAT)

€78.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€63.78
5 - 24€59.32
25 +€56.70

*price indicative

RS Stock No.:
206-9450
Mfr. Part No.:
MHDAS2F004YDE50
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Cable

Voltage

750 V

Series

MHDAS

Row Pitch

1.27mm

Minimum Operating Temperature

-65°C

Contact Plating

Gold

Maximum Operating Temperature

260°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
FR
The Amphenol's female micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 004 contact which used female straight jackscrew of fitting.

High performance & versatile

9 arrangement, from 4 to 60 contact

Smaller & lighter rugged board connector

Related links