Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 206-9476
- Mfr. Part No.:
- MHDAS2F026YDE50
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
€115.06
(exc. VAT)
€141.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €115.06 |
| 5 - 24 | €107.00 |
| 25 + | €102.29 |
*price indicative
- RS Stock No.:
- 206-9476
- Mfr. Part No.:
- MHDAS2F026YDE50
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board To Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Voltage Rating | 750 V | |
| Series | MHDAS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series Number | Micro HDAS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board To Board | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Voltage Rating 750 V | ||
Series MHDAS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number Micro HDAS | ||
- COO (Country of Origin):
- FR
The Amphenol's female micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 026 contact which used female straight jackscrew of fitting.
High performance & versatile
9 arrangement, from 4 to 60 contact
Smaller & lighter rugged board connector
9 arrangement, from 4 to 60 contact
Smaller & lighter rugged board connector
Related links
- Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket 2-Row Solder Termination
- Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket 2-Row Solder Termination
- Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket 2-Row Solder Termination
- Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket 2-Row Solder Termination
- Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket 2-Row Solder Termination
- Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket 2-Row Solder Termination
- Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket 2-Row Solder Termination
- Amphenol Socapex MHDAS Series Straight PCB Mount PCB Socket 2-Row Solder Termination
