Wurth Elektronik WR-PHD Series Bottom Entry Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 233-9360
- Mfr. Part No.:
- 61300425721
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 4 units)*
€4.812
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | €1.203 | €4.81 |
*price indicative
- RS Stock No.:
- 233-9360
- Mfr. Part No.:
- 61300425721
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Bottom Entry | |
| Connector System | Board-to-Board | |
| Voltage | 500 V | |
| Series | WR-PHD | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Bottom Entry | ||
Connector System Board-to-Board | ||
Voltage 500 V | ||
Series WR-PHD | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD bottom entry type dual row socket header has 4 pins and 2.54mm pitch. It has Nylon 9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.
Lead free and ROHS compliant
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
Related links
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 1-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Mount PCB Socket 2-Row Solder
- Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket 2-Row, 2.54mm Pitch
- Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket 2-Row Solder
