Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available

Subtotal (1 tube of 95 units)*

€65.17

(exc. VAT)

€80.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
95 - 190€0.686€65.17
285 +€0.629€59.76

*price indicative

RS Stock No.:
233-9598
Mfr. Part No.:
62100621821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

2

Current

2A

Pitch

2mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

200 V

Series

WR-PHD

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

DIN EN 61760-2, DIN ISO 2768, REACh Approval Conform or declared, RoHS Approval, UL Approval E323964

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 2.00 mm, SMT mount, straight low profile type dual row socket header with 6 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links