HARWIN M80-500 Series Vertical Through Hole PCB Connector, 8-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available

Subtotal (1 tube of 14 units)*

€133.882

(exc. VAT)

€164.668

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 210 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
14 - 14€9.563€133.88
28 +€8.692€121.69

*price indicative

RS Stock No.:
247-9168
Mfr. Part No.:
M80-5000842
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

8

Product Type

PCB Connector

Sub Type

Through Board Connector

Number of Rows

2

Pitch

2mm

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Through Hole

Orientation

Vertical

Connector System

Wire-to-Board

Series

M80-500

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper

Contact Plating

Tin

Contact Gender

Male

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Connector is 04+04 position, male, fully shrouded and unsealed connector which comes with replaceable contacts for interconnecting board to board, cable to board and cable to cable. It is intended for use as a low voltage connector in high packing density electronic equipment. It has gold finish on contact area and tin finish on termination.

Contact gender male/plug

Connector orientation vertical

Connection type PC Tail / Through board

Mating pin size Ø0.5mm

Related links