Amphenol Communications Solutions BergStak Series PCB PCB Connector, 50-Contact, 2 Row, 0.4 mm Pitch Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-5545
Mfr. Part No.:
10164227-0504A1RLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

50

Product Type

PCB Connector

Number of Rows

2

Sub Type

Board-to-Board

Pitch

0.4mm

Current

0.3A

Housing Material

Liquid Crystal Polymer

Termination Type

Pin

Mount Type

PCB

Voltage

30 V

Series

BergStak

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

UL E66906

COO (Country of Origin):
CN
The Amphenol Communications Solutions compact board to board connector on 0.40mm pitch with stack heights of 1.5mm. It has contact lock function and the shock-absorbing ribs on the housing which make this connector highly suitable for high vibration applications. It supports signal speeds up to 16Gb/s and can be soldered on FPC for flexible board-toboard connections.

Withstands high level of vibration

Contact lock feature

Additional fix tap on the header

USCAR-2 V2 qualified

Related links