TE Connectivity MICRO CT Series Straight Cable Mount, IDC PCB Socket, 20-Contact, 1-Row, 1.2mm Pitch, IDC Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-2587
Mfr. Part No.:
2-2355088-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

1

Pitch

1.2mm

Type

Connector Assembly

Mounting Type

Cable Mount, IDC

Body Orientation

Straight

Termination Method

IDC

Connector System

Wire to Board

Current Rating

2A

Voltage Rating

50 VAC

Series

MICRO CT

Contact Material

Phosphor Bronze

Series Number

2355088

COO (Country of Origin):
CN
The TE Connectivity Receptacle is a Micro CT connectors and cable assemblies. This provide an economical wire routing solution for power or signal needs and optimizing printed circuit board space savings. A variety of harness making machines are available ranging from hand tools for low volume production to high speed automatic crimping machines for medium to high volume productions. AMP high speed automatic crimping machines are easy to operate and eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles.

Cost effective
Smaller footprint
Superior performance
Efficiency optimizations
Discrete wire interconnect
Expansive range of configurations

Related links