TE Connectivity MICRO CT Series Straight Cable Mount, IDC PCB Socket, 4-Contact, 1-Row, 1.2mm Pitch, IDC Termination
- RS Stock No.:
- 268-2618
- Mfr. Part No.:
- 2355088-4
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 268-2618
- Mfr. Part No.:
- 2355088-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.2mm | |
| Type | Connector Assembly | |
| Mounting Type | Cable Mount, IDC | |
| Body Orientation | Straight | |
| Connector System | Wire to Board | |
| Termination Method | IDC | |
| Current Rating | 2A | |
| Voltage Rating | 50 VAC | |
| Series | MICRO CT | |
| Contact Material | Phosphor Bronze | |
| Series Number | 2355088 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 1.2mm | ||
Type Connector Assembly | ||
Mounting Type Cable Mount, IDC | ||
Body Orientation Straight | ||
Connector System Wire to Board | ||
Termination Method IDC | ||
Current Rating 2A | ||
Voltage Rating 50 VAC | ||
Series MICRO CT | ||
Contact Material Phosphor Bronze | ||
Series Number 2355088 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is a Micro CT connectors and cable assemblies. This provide an economical wire routing solution for power or signal needs and optimizing printed circuit board space savings. A variety of harness making machines are available ranging from hand tools for low volume production to high speed automatic crimping machines for medium to high volume productions. AMP high speed automatic crimping machines are easy to operate and eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles.
Cost effective
Smaller footprint
Superior performance
Efficiency optimizations
Discrete wire interconnect
Expansive range of configurations
Smaller footprint
Superior performance
Efficiency optimizations
Discrete wire interconnect
Expansive range of configurations
Related links
- TE Connectivity MICRO CT Series Straight Cable Mount 4-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 14-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 24-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 2-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 9-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 6-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 3-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 7-Contact 1.2mm Pitch, IDC Termination
