Phoenix Contact 54D/10-SH-0-BT, FQ 2 Series Surface Socket Strip, 2 Row, 2.54 mm Pitch Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-8038
Mfr. Part No.:
1156901
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Socket Strip

Sub Type

SMD Socket

Number of Rows

2

Pitch

2.54mm

Current

3A

Housing Material

Polyamide

Termination Type

Surface Mount

Mount Type

Surface

Voltage

500 V

Series

54D/10-SH-0-BT, FQ 2

Row Pitch

2.54mm

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Contact Material

Copper Zinc Alloy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact socket strip is SMD socket, it is reliable mechanical and electrical connections thanks to the double sided contact system. Designed for integration into the SMT soldering process. Stacked, coplanar or orthogonal PCB connections enable maximum flexibility in the device.

Clear and cost optimized design

Suitable for a multitude of applications