Phoenix Contact 54D/20-SH-0-BT, FQ 2 Series Surface Socket Strip, 1-Contact, 2 Row, 2.54 mm Pitch Surface Mount
- RS Stock No.:
- 269-8039
- Mfr. Part No.:
- 1156904
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8039
- Mfr. Part No.:
- 1156904
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Socket Strip | |
| Sub Type | SMD Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Surface Mount | |
| Housing Material | Polyamide | |
| Mount Type | Surface | |
| Voltage | 500 V | |
| Series | 54D/20-SH-0-BT, FQ 2 | |
| Minimum Operating Temperature | 40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Socket Strip | ||
Sub Type SMD Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Surface Mount | ||
Housing Material Polyamide | ||
Mount Type Surface | ||
Voltage 500 V | ||
Series 54D/20-SH-0-BT, FQ 2 | ||
Minimum Operating Temperature 40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact socket strip is SMD socket, it is reliable mechanical and electrical connections thanks to the double sided contact system. Designed for integration into the SMT soldering process. Stacked, coplanar or orthogonal PCB connections enable maximum flexibility in the device.
Clear and cost optimized design
Suitable for a multitude of applications
