Phoenix Contact 54D/80-SH-0-BT, FQ 2 Series Surface Socket Strip, 1-Contact, 2 Row, 2.54 mm Pitch Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-8042
Mfr. Part No.:
1156907
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Socket Strip

Number of Contacts

1

Sub Type

SMD Socket

Number of Rows

2

Pitch

2.54mm

Current

3A

Termination Type

Surface Mount

Housing Material

Polyamide

Mount Type

Surface

Voltage

500 V

Series

54D/80-SH-0-BT, FQ 2

Minimum Operating Temperature

40°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Material

Copper Zinc Alloy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact socket strip is SMD socket, it is reliable mechanical and electrical connections thanks to the double sided contact system. Designed for integration into the SMT soldering process. Stacked, coplanar or orthogonal PCB connections enable maximum flexibility in the device.

Clear and cost optimized design

Suitable for a multitude of applications