Fischer Elektronik BL Series Straight Through Hole PCB Socket, 36-Contact, 1 Row, 2.54 mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6752
Distrelec Article No.:
143-70-516
Mfr. Part No.:
BL 1/36/G
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Number of Contacts

36

Product Type

PCB Socket

Sub Type

Connector

Number of Rows

1

Current

3A

Pitch

2.54mm

Mount Type

Through Hole

Orientation

Straight

Voltage

125 V

Series

BL

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

200°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The high-quality PCB connector designed with advanced technical specifications to ensure reliable performance in a variety of applications. Featuring a contact material of bronze, this connector offers excellent conductivity and durability for long-term use.

Contact material shell CuSn-alloy for high durability

Contact surface Ni + 0,2 μm Au for excellent conductivity

Contact spring with slotted contact design for optimal performance

Capacity between two adjacent contacts ≤ 0,9 pF for efficient data transmission

Current rating of 3A and nominal voltage of 125V AC for versatile use

Temperature range of -40°C to +160°C for reliable operation in various environments

Insulation resistance of > 10 Ohm for added safety