Fischer Elektronik BL Series Straight Through Hole Socket Pin, 36-Contact, 1 Row, 2.54 mm Pitch
- RS Stock No.:
- 283-6755
- Distrelec Article No.:
- 143-84-040
- Mfr. Part No.:
- BL 5/36/Z
- Manufacturer:
- Fischer Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6755
- Distrelec Article No.:
- 143-84-040
- Mfr. Part No.:
- BL 5/36/Z
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Number of Contacts | 36 | |
| Product Type | Socket Pin | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 125 V | |
| Series | BL | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Number of Contacts 36 | ||
Product Type Socket Pin | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 3A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 125 V | ||
Series BL | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The precision female header with 36 contacts is designed with high-quality materials and precise contacts for optimal performance. It provides reliable connectivity for various electronic applications.
Precision contacts for square and round pins
Gold-plated contact springs for enhanced durability
Tin-plated contact sleeves for improved conductivity
Separable design for customized contact configurations
Suitable for circuits with plugability for various pin sizes
