Amphenol Communications Solutions FLHM3C008A0 Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.5 mm Pitch
- RS Stock No.:
- 286-5306
- Mfr. Part No.:
- FLHM3C008A0
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 bag of 50 units)*
€209.65
(exc. VAT)
€257.85
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €4.193 | €209.65 |
| 250 - 450 | €3.894 | €194.70 |
| 500 + | €3.634 | €181.70 |
*price indicative
- RS Stock No.:
- 286-5306
- Mfr. Part No.:
- FLHM3C008A0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | Double Ended Cable Assembly | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Termination Type | Poke-in | |
| Housing Material | Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Stacking Height | 13.64mm | |
| Voltage | 250 V | |
| Series | FLHM3C008A0 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type Double Ended Cable Assembly | ||
Pitch 2.5mm | ||
Current 7A | ||
Termination Type Poke-in | ||
Housing Material Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Stacking Height 13.64mm | ||
Voltage 250 V | ||
Series FLHM3C008A0 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHM3C008A0 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHM3P008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHT3C008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHT3C008A Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHM3C008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHT3P008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHP33 Series Straight Wire Mount PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHR3C008 Series Straight PCB Socket 1-Row Socket
