Amphenol Communications Solutions FLHM6C008 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5325
Mfr. Part No.:
FLHM6C008C0
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

1

Sub Type

Double Ended Cable Assembly

Pitch

2.5mm

Current

7A

Housing Material

Thermoplastic

Termination Type

Poke-in

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Stacking Height

13.64mm

Voltage

250 V

Series

FLHM6C008

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Contact Material

Phosphor Bronze

Contact Gender

Male/Female

Maximum Operating Temperature

105°C

Contact Plating

Tin over Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links