Amphenol Communications Solutions FLHP62 Series Right Angle PCB PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch PCB
- RS Stock No.:
- 286-5453
- Mfr. Part No.:
- FLHP6201
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5453
- Mfr. Part No.:
- FLHP6201
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | PCB Mount Connector | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Termination Type | PCB | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 400V | |
| Series | FLHP62 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type PCB Mount Connector | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Termination Type PCB | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Voltage 400V | ||
Series FLHP62 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP62 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch Solder
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP320 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHT6P008C0 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHS6P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Cable
