Amphenol Communications Solutions FLHP62 Series Right Angle PCB PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch PCB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5454
Mfr. Part No.:
FLHP6202
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

6

Sub Type

PCB Mount Connector

Number of Rows

1

Pitch

2.5mm

Current

7A

Termination Type

PCB

Housing Material

Thermoplastic

Mount Type

PCB

Orientation

Right Angle

Voltage

400V

Series

FLHP62

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links