Amphenol Communications Solutions FLHT2P008A0 Series Straight PCB PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch
- RS Stock No.:
- 286-5507
- Mfr. Part No.:
- FLHT2P008A0
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €5.46 |
| 10 + | €4.96 |
*price indicative
- RS Stock No.:
- 286-5507
- Mfr. Part No.:
- FLHT2P008A0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Wire-to-Wire, Wire-to-Board | |
| Voltage | 250 V | |
| Series | FLHT2P008A0 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | EIA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Wire-to-Wire, Wire-to-Board | ||
Voltage 250 V | ||
Series FLHT2P008A0 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin over Nickel | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals EIA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHT2P008A0 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLHM2C008 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHS2100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP2C008C0 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHR2P008A Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR2P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
