HARWIN Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 681-3240
- Mfr. Part No.:
- M22-6033042
- Manufacturer:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 681-3240
- Mfr. Part No.:
- M22-6033042
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Pitch | 2mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Pitch 2mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
