Hirose DF11 Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available

Subtotal (1 pack of 10 units)*

€13.20

(exc. VAT)

€16.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190€1.32€13.20
200 - 740€1.043€10.43
750 - 2990€0.933€9.33
3000 - 5990€0.725€7.25
6000 +€0.691€6.91

*price indicative

Packaging Options:
RS Stock No.:
688-8900
Mfr. Part No.:
DF11-20DS-2DSA(05)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Current

2A

Pitch

2mm

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

250 V

Series

DF11

Row Pitch

2mm

Minimum Operating Temperature

-30°C

Contact Material

Brass

Contact Gender

Male

Contact Plating

Tin

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
MY

Hirose DF11 Series 2.00 mm PCB Socket Connectors


DF11 series 2.00 mm PCB socket connectors with a Compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications

Features and Benefits


• Compact, space saving design

• 5 mm depth allows double row contact configuration in same space as single row connector

• Guide ribs to prevent mismating

• Metal fittings for secure PCB retention

• Suitable board to board applications

Applications


• Portable devices that require multiple signals with a space saving footprint.

• Digital cameras

• LCD displays

• Digital video recorders

• Car navigation

• Access control units

• Measurement devices

2.0mm Hirose DF11 Series Double Row Connectors


Note

DF11 2mm SMT receptacle connectors with part numbers DF11CZ-xxxx-xx(22) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts

Related links