Hirose FX2 Series Straight Through Hole Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 729-3842
- Mfr. Part No.:
- FX2CA2-80S-1.27DSAL(71)
- Manufacturer:
- Hirose
- RS Stock No.:
- 729-3842
- Mfr. Part No.:
- FX2CA2-80S-1.27DSAL(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FX2 Series Board to Board Receptacles
Applications:
• Computers
• Peripheral equipment
• Peripheral equipment
1.27mm Hirose FX2 Series
1.27mm Pitch Multi-function Two Piece Connector
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 125 V ac |
Series | FX2 |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 729-3842
- Mfr. Part No.:
- FX2CA2-80S-1.27DSAL(71)
- Manufacturer:
- Hirose