Login / Register to access your benefits
Recently searched

    TE Connectivity MTA-156 Series Right Angle Cable Mount IDC Connector, 4-Contact, 3.96mm Pitch, Solder Termination

    Bulk discount available

    Subtotal (20 bags of 1 unit)**

    €49.40

    (exc. VAT)

    €60.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    20 - 74€2.23
    75 - 299€2.12
    300 - 599€1.92
    600 +€1.84

    **price indicative

    Packaging Options:
    RS Stock No.:
    745-5006P
    Mfr. Part No.:
    3-644381-4
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    4

    Pitch

    3.96mm

    Type

    Wire to Board

    Mounting Type

    Cable Mount

    Body Orientation

    Right Angle

    Termination Method

    Solder

    Current Rating

    12.5A

    Voltage Rating

    600 V ac

    Series

    MTA-156

    Contact Material

    Copper Alloy