Phoenix Contact DFK-IPC 16/2-STF-10.16 Series Straight Screw IDC Connector, 2-Contact, 1 Row, 10.16 mm Pitch Screw

Subtotal (1 box of 10 units)*

€128.89

(exc. VAT)

€158.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€12.889€128.89

*price indicative

RS Stock No.:
856-9507
Mfr. Part No.:
1703771
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

IDC Connector

Number of Contacts

2

Sub Type

Feed Through Connector

Number of Rows

1

Current

76A

Pitch

10.16mm

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Screw

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

DFK-IPC 16/2-STF-10.16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Silver

Standards/Approvals

No

COO (Country of Origin):
DE
Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-IPC 16/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard

Related links