Phoenix Contact MVSTBR 2.5/14-STF Series PCB Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1835591

Subtotal (1 box of 50 units)*

€695.00

(exc. VAT)

€855.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€13.90€695.00

*price indicative

RS Stock No.:
881-7522
Mfr. Part No.:
1835591
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

14

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Orientation

Right Angle

Voltage

630V

Series

MVSTBR 2.5/14-STF

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: MVSTBR 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy