Phoenix Contact MVSTBR 2.5/22-ST Series Right Angle Surface PCB Terminal Block, 22-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-9136
Mfr. Part No.:
1792210
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

22

Product Type

PCB Terminal Block

Sub Type

Connector

Number of Rows

1

Current

12A

Pitch

5mm

Termination Type

Screw

Housing Material

Polyamide

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

630V

Series

MVSTBR 2.5/22-ST

Minimum Operating Temperature

-40°C

Contact Material

Tin

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 22, Number of rows: 1, Number of positions per row: 22, number of connections: 22, product range: MVSTBR 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links