Phoenix Contact MVSTBR 2.5/17-ST-5.08 Series Right Angle Surface PCB Terminal Block, 17-Contact, 1 Row, 5.08 mm Pitch

Subtotal (1 box of 50 units)*

€745.00

(exc. VAT)

€916.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€14.90€745.00

*price indicative

RS Stock No.:
881-9174
Mfr. Part No.:
1792391
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

17

Sub Type

Connector

Number of Rows

1

Pitch

5.08mm

Current

12A

Termination Type

Screw

Housing Material

Polyamide

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

630V

Series

MVSTBR 2.5/17-ST-5.08

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Tin

Maximum Operating Temperature

100°C

Contact Material

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: MVSTBR 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links