- RS Stock No.:
- 176-8005
- Mfr. Part No.:
- 9774020951R
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 13-05-2025, delivery within 2 working days
Added
Price Each (On a Reel of 1050)
€0.337
(exc. VAT)
€0.415
(inc. VAT)
Units | Per unit | Per Reel* |
1050 + | €0.337 | €353.85 |
*price indicative |
- RS Stock No.:
- 176-8005
- Mfr. Part No.:
- 9774020951R
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wurth Elektronik Round Spacer
The Wurth Elektronik 2mm high round steel spacer has a body diameter of 5.1mm and bore diameter of 2.7mm.
Features and Benefits
• Tin-plated surface
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength
Applications
• Automotive industry
• Aviation industry
• Electronics industry
• For distances from 1mm to 10mm
• PCBs
• To bundle small wires together in a system
• Aviation industry
• Electronics industry
• For distances from 1mm to 10mm
• PCBs
• To bundle small wires together in a system
Specifications
Attribute | Value |
---|---|
Type | SMT |
Body Height | 2mm |
Material | Steel |
Body Diameter | 5.1mm |
Bore Diameter | 2.7mm |