Wurth Elektronik Polyamide 4 mm
- RS Stock No.:
- 184-2240
- Mfr. Part No.:
- 960100010
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.70
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- 1,050 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.154 | €7.70 |
| 250 + | €0.147 | €7.35 |
*price indicative
- RS Stock No.:
- 184-2240
- Mfr. Part No.:
- 960100010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Size | 2.2mm | |
| Height | 10mm | |
| Material | Polyamide | |
| Diameter | 4mm | |
| Standards/Approvals | IEC 61249-2-21, EU, RoHS, EC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Size 2.2mm | ||
Height 10mm | ||
Material Polyamide | ||
Diameter 4mm | ||
Standards/Approvals IEC 61249-2-21, EU, RoHS, EC | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 4 mm
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 5 mm
- Camozzi Air Hose Natural Polyamide 4 mm 30 m TRN Series, TRN 4/2.5 NAT
