- RS Stock No.:
- 184-2522
- Mfr. Part No.:
- 963050042
- Manufacturer:
- Wurth Elektronik
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.50
(exc. VAT)
€0.62
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.50 | €10.00 |
100 - 180 | €0.476 | €9.52 |
200 - 380 | €0.455 | €9.10 |
400 - 980 | €0.434 | €8.68 |
1000 + | €0.417 | €8.34 |
*price indicative |
- RS Stock No.:
- 184-2522
- Mfr. Part No.:
- 963050042
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
For use where high mechanical strength is required
Specifications
Attribute | Value |
---|---|
Body Height | 5mm |
Material | Brass |
Body Diameter | 6mm |
Bore Diameter | 3.2mm |